
MIC38150HYHL-EV | |
|---|---|
DigiKey Part Number | 576-4559-ND |
Manufacturer | |
Manufacturer Product Number | MIC38150HYHL-EV |
Description | EVAL BOARD FOR MIC38150 |
Customer Reference | |
Detailed Description | MIC38150 HELDO™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 1.5A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MIC38150 | |
Note | - | |
Base Product Number |


