

MIC37150-1.5WR-TR | |
---|---|
DigiKey Part Number | MIC37150-1.5WR-TR-ND - Tape & Reel (TR) MIC37150-1.5WR-CT-ND - Cut Tape (CT) MIC37150-1.5WR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37150-1.5WR-TR |
Description | IC REG LINEAR 1.5V 1.5A 3-SPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37150-1.5WR-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-3 (3 Leads + Tab) | |
Supplier Device Package | 3-SPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
25 | 1,70720 € | 42,68 € |
100 | 1,65130 € | 165,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 1,65127 € | 1 238,45 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,46000 € |