Parametric Equivalent



MIC3231YML-TR | |
|---|---|
DigiKey Part Number | 576-3403-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3231YML-TR |
Description | IC LED DRIVER CTRLR PWM 12MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 12-MLF™ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3231YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad, 12-MLF® | |
Supplier Device Package | 12-MLF™ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,71260 € | 8 563,00 € |
| Unit Price without VAT: | 1,71260 € |
|---|---|
| Unit Price with VAT: | 2,05512 € |


