
MIC29510-5.0WT | |
|---|---|
DigiKey Part Number | MIC29510-5.0WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29510-5.0WT |
Description | IC REG CONV INTEL 1OUT TO220-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29510-5.0WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Intel Pentium® Plus | |
Voltage - Input | 6V ~ 8V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 25 | 4,68160 € | 117,04 € |
| 100 | 4,26000 € | 426,00 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,75600 € |

