
MIC2870YFT-EV | |
|---|---|
DigiKey Part Number | 576-4551-ND |
Manufacturer | |
Manufacturer Product Number | MIC2870YFT-EV |
Description | EVAL BOARD FOR MIC2870 |
Customer Reference | |
Detailed Description | MIC2870 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 5V | |
Contents | Board(s) | |
Utilized IC / Part | MIC2870 | |
Note | - | |
Base Product Number |

