
MIC2591B-2YTQ-TR | |
|---|---|
DigiKey Part Number | MIC2591B-2YTQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2591B-2YTQ-TR |
Description | IC HOT PLUG CTRLR PCI EXP 48TQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2591B-2YTQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Plug Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Latched Fault, SMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 3.6V, 11V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,92971 € | 31 859,42 € |
| Unit Price without VAT: | 15,92971 € |
|---|---|
| Unit Price with VAT: | 19,11565 € |

