Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2562A-1YM-TR

DigiKey Part Number
MIC2562A-1YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2562A-1YM-TR
Description
IC PWR SWITCH N-CHAN 3:2 14SOIC
Customer Reference
Detailed Description
Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2562A-1YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
Low Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types