
SMBJ5919BE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBJ5919BE3/TR13TR-ND - Tape & Reel (TR) 150-SMBJ5919BE3/TR13CT-ND - Cut Tape (CT) 150-SMBJ5919BE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5919BE3/TR13 |
Description | DIODE ZENER 5.6V 2W DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 2 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5919BE3/TR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84923 € | 2 547,69 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

