
MIC94305YMT-T5 | |
---|---|
DigiKey Part Number | 576-4161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94305YMT-T5 |
Description | IC PWR SWITCH N-CHAN 1:1 6TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94305YMT-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TDFN (1.6x1.6) | |
Package / Case | ||
Base Product Number |