
MIC23156-0YCS-EV | |
|---|---|
DigiKey Part Number | 576-4541-ND |
Manufacturer | |
Manufacturer Product Number | MIC23156-0YCS-EV |
Description | EVAL BOARD FOR MIC23156 |
Customer Reference | |
Detailed Description | MIC23156 HyperLight Load® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V or 1V | |
Current - Output | 1.5A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC23156 | |
Note | - | |
Base Product Number |

