MIC2296YML-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,98969 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) 8-VFDFN Exposed Pad, 8-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2296YML-TR

DigiKey Part Number
576-2660-2-ND - Tape & Reel (TR)
576-2660-1-ND - Cut Tape (CT)
576-2660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2296YML-TR
Description
IC REG BOOST ADJ 1.2A 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) 8-VFDFN Exposed Pad, 8-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2296YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V (Switch)
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
250,97240 €24,31 €
1000,94670 €94,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,94666 €4 733,30 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,40400 €