
MIC22405YML-EV | |
|---|---|
DigiKey Part Number | 576-4020-ND |
Manufacturer | |
Manufacturer Product Number | MIC22405YML-EV |
Description | EVAL BOARD FOR MIC22405 |
Customer Reference | |
Detailed Description | MIC22405 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 4A | |
Voltage - Input | 2.9V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC22405 | |
Note | - | |
Base Product Number |

