Direct
Similar

MIC1810-5UY-TR | |
|---|---|
DigiKey Part Number | 576-2578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1810-5UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1810-5UY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37006 € | 1 110,18 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44407 € |



