
MG1010-M11 | |
|---|---|
DigiKey Part Number | 150-MG1010-M11-ND |
Manufacturer | |
Manufacturer Product Number | MG1010-M11 |
Description | RF DIODE PIN 8V 100MW |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 8V 800 mA 100 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 800 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | - | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |

