PCI Express (PCIe) IC 133.33MHz 1 Output 72-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB1900ZBQY-TR

DigiKey Part Number
MDB1900ZBQY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDB1900ZBQY-TR
Description
IC ZERO DELAY BUFFER 72VQFN
Customer Reference
Detailed Description
PCI Express (PCIe) IC 133.33MHz 1 Output 72-QFN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
2:19
Differential - Input:Output
Yes/Yes
Frequency - Max
133.33MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.