Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98242T-CE/MUY

DigiKey Part Number
MCP98242T-CE/MUYTR-ND - Tape & Reel (TR)
MCP98242T-CE/MUYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP98242T-CE/MUY
Description
IC TEMP SENSOR 2WIRE 8-UDFN
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-UDFN (2x3)
EDA/CAD Models
MCP98242T-CE/MUY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84300 €8,43 €
250,76320 €19,08 €
1000,67620 €67,62 €
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,39200 €