
MCP9501PT-115E/OT | |
|---|---|
DigiKey Part Number | MCP9501PT-115E/OTTR-ND - Tape & Reel (TR) MCP9501PT-115E/OTCT-ND - Cut Tape (CT) MCP9501PT-115E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9501PT-115E/OT |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9501PT-115E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 115°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 3 V ~ 6 V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 25 | 0,53960 € | 13,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48194 € | 1 445,82 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

