
MCP809T-300I/TTVAO | |
|---|---|
DigiKey Part Number | 150-MCP809T-300I/TTVAOTR-ND - Tape & Reel (TR) 150-MCP809T-300I/TTVAOCT-ND - Cut Tape (CT) 150-MCP809T-300I/TTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP809T-300I/TTVAO |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP809T-300I/TTVAO Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 150ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 2.925V | Supplier Device Package SOT-23-3 |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP100T-300I/TT | Microchip Technology | 4 318 | MCP100T-300I/TTCT-ND | 0,36000 € | Parametric Equivalent |
| MCP809T-300I/TT | Microchip Technology | 1 777 | MCP809T-300I/TTCT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 25 | 0,26200 € | 6,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22274 € | 668,22 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

