
MCP6V81UT-E/LTYVAO | |
|---|---|
DigiKey Part Number | 150-MCP6V81UT-E/LTYVAOTR-ND - Tape & Reel (TR) 150-MCP6V81UT-E/LTYVAOCT-ND - Cut Tape (CT) 150-MCP6V81UT-E/LTYVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V81UT-E/LTYVAO |
Description | SINGLE, ZERO-DRIFT OP AMP, E TEM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 9 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20484 € | 3 614,52 € |
| Unit Price without VAT: | 1,20484 € |
|---|---|
| Unit Price with VAT: | 1,44581 € |

