
MIC33M356-FAYMP-TR | |
|---|---|
DigiKey Part Number | 150-MIC33M356-FAYMP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC33M356-FAYMP-TR |
Description | IC REG 3A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 24-PowerFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 1,82878 € | 3 840,44 € |
| Unit Price without VAT: | 1,82878 € |
|---|---|
| Unit Price with VAT: | 2,19454 € |

