8 Bit Digital to Analog Converter 1 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 6-DFN (2x2)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4706A1T-E/MAY

DigiKey Part Number
MCP4706A1T-E/MAYTR-ND - Tape & Reel (TR)
MCP4706A1T-E/MAYCT-ND - Cut Tape (CT)
MCP4706A1T-E/MAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4706A1T-E/MAY
Description
IC DAC 8BIT V-OUT 6DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP4706A1T-E/MAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.125, ±0.0125
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
250,68840 €17,21 €
1000,61960 €61,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61964 €1 858,92 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €