Digital Potentiometer 10k Ohm 2 Circuit 257 Taps I2C Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4661T-103E/ML

DigiKey Part Number
MCP4661T-103E/MLTR-ND - Tape & Reel (TR)
MCP4661T-103E/MLCT-ND - Cut Tape (CT)
MCP4661T-103E/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4661T-103E/ML
Description
IC DGTL POT 10KOHM 257TAP 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 257 Taps I2C Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP4661T-103E/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
257
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Mute, Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
251,09280 €27,32 €
1001,08440 €108,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3001,08436 €3 578,39 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,58400 €