Direct

MCP4352T-503E/ST | |
|---|---|
DigiKey Part Number | MCP4352T-503E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4352T-503E/ST |
Description | IC DGT POT 50KOHM 257TAP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 257 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4352T-503E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 4 | |
Number of Taps | 257 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,17042 € | 2 926,05 € |
| Unit Price without VAT: | 1,17042 € |
|---|---|
| Unit Price with VAT: | 1,40450 € |


