
| MCP40D17T-503E/LTY | |
|---|---|
| DigiKey Part Number | 150-MCP40D17T-503E/LTYTR-ND - Tape & Reel (TR) 150-MCP40D17T-503E/LTYCT-ND - Cut Tape (CT) 150-MCP40D17T-503E/LTYDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCP40D17T-503E/LTY | 
| Description | IC DGTL POT 50KOHM 128TAP SC70-6 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| Taper | Linear | |
| Configuration | Rheostat | |
| Number of Circuits | 1 | |
| Number of Taps | 128 | |
| Resistance (Ohms) | 50k | |
| Interface | I2C | |
| Memory Type | Volatile | |
| Voltage - Supply | 1.8V ~ 5.5V | |
| Features | - | |
| Tolerance | ±20% | |
| Temperature Coefficient (Typ) | 150ppm/°C | |
| Mounting Type | Surface Mount | |
| Grade | - | |
| Qualification | - | |
| Supplier Device Package | SC-70-6 | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Operating Temperature | -40°C ~ 125°C | |
| Resistance - Wiper (Ohms) (Typ) | 155 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,58000 € | 0,58 € | 
| 25 | 0,48880 € | 12,22 € | 
| 100 | 0,44580 € | 44,58 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,44580 € | 1 337,40 € | 
| Unit Price without VAT: | 0,58000 € | 
|---|---|
| Unit Price with VAT: | 0,69600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France