Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4023T-103E/CH

DigiKey Part Number
MCP4023T-103E/CHTR-ND - Tape & Reel (TR)
MCP4023T-103E/CHCT-ND - Cut Tape (CT)
MCP4023T-103E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4023T-103E/CH
Description
IC DGTL POT 10KOHM 64TAP SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP4023T-103E/CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
10k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,74880 €18,72 €
1000,68850 €68,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68848 €2 065,44 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08000 €