MCP4017T-503E/LTV01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 400
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 986
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 951
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 12 527
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 810
Unit Price: 0,58000 €
Datasheet
New at DigiKey
MCP4017T-104E/LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4017T-503E/LTV01

DigiKey Part Number
150-MCP4017T-503E/LTV01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4017T-503E/LTV01
Description
7-BIT VOLATILE DIGITAL POTENTIOM
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
155
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.