I/O Expander 8 SPI 10 MHz 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S09T-E/SO

DigiKey Part Number
MCP23S09T-E/SOTR-ND - Tape & Reel (TR)
MCP23S09T-E/SOCT-ND - Cut Tape (CT)
MCP23S09T-E/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S09T-E/SO
Description
IC XPNDR 10MHZ SPI 18SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23S09T-E/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
251,23080 €30,77 €
1001,11020 €111,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1001,11018 €1 221,20 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,75200 €