
MCP23017T-E/SS | |
|---|---|
DigiKey Part Number | MCP23017T-E/SSTR-ND - Tape & Reel (TR) MCP23017T-E/SSCT-ND - Cut Tape (CT) MCP23017T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23017T-E/SS |
Description | IC XPNDR 1.7MHZ I2C 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1.7 MHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23017T-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 1.7 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 25 | 1,20480 € | 30,12 € |
| 100 | 1,10160 € | 110,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 1,10157 € | 2 313,30 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |


















