
MCP16301T-E/CHVAO | |
|---|---|
DigiKey Part Number | 150-MCP16301T-E/CHVAOTR-ND - Tape & Reel (TR) 150-MCP16301T-E/CHVAOCT-ND - Cut Tape (CT) 150-MCP16301T-E/CHVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16301T-E/CHVAO |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP16301T-E/CHVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 25 | 0,97240 € | 24,31 € |
| 100 | 0,87780 € | 87,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87781 € | 2 633,43 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

