

MCP1754ST-1802E/CB | |
|---|---|
DigiKey Part Number | MCP1754ST-1802E/CBTR-ND - Tape & Reel (TR) MCP1754ST-1802E/CBCT-ND - Cut Tape (CT) MCP1754ST-1802E/CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754ST-1802E/CB |
Description | IC REG LIN 1.8V 150MA SOT23A-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754ST-1802E/CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 72dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23A-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 25 | 0,39440 € | 9,86 € |
| 100 | 0,36030 € | 36,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36028 € | 1 080,84 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |


