8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN

MCP1703AT-3302E/MC

DigiKey Part Number
MCP1703AT-3302E/MCTR-ND - Tape & Reel (TR)
MCP1703AT-3302E/MCCT-ND - Cut Tape (CT)
MCP1703AT-3302E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1703AT-3302E/MC
Description
IC REG LINEAR 3.3V 250MA 8-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1703AT-3302E/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.725V @ 250mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
35dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
250,59200 €14,80 €
1000,53180 €53,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3000,53184 €1 755,07 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84000 €