162V Clamp 93A Ipp Tvs Diode Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA15KP100AE3

DigiKey Part Number
1086-3736-ND
Manufacturer
Manufacturer Product Number
MA15KP100AE3
Description
TVS DIODE 100VWM 162VC DO204AR
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
162V Clamp 93A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
MA15KP100AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
93A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10034,17460 €3 417,46 €
Unit Price without VAT:34,17460 €
Unit Price with VAT:41,00952 €