Parametric Equivalent
Parametric Equivalent

| M5KP5.0A | |
|---|---|
| DigiKey Part Number | 1086-3495-ND | 
| Manufacturer | |
| Manufacturer Product Number | M5KP5.0A | 
| Description | TVS DIODE 5VWM 9.2VC DO204AR | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 9.2V Clamp 543A Ipp Tvs Diode Through Hole DO-204AR | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M5KP5.0A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V | |
| Voltage - Breakdown (Min) | 6.4V | |
| Voltage - Clamping (Max) @ Ipp | 9.2V | |
| Current - Peak Pulse (10/1000µs) | 543A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AR, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 5,08380 € | 1 016,76 € | 
| Unit Price without VAT: | 5,08380 € | 
|---|---|
| Unit Price with VAT: | 6,10056 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France