M2S010TS-1VFG256 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,46008 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 224
Unit Price: 38,81000 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 46,96034 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 116
Unit Price: 42,35000 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 48,46017 $
Datasheet
256 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S010TS-1VFG256

DigiKey Part Number
M2S010TS-1VFG256-ND
Manufacturer
Manufacturer Product Number
M2S010TS-1VFG256
Description
IC SOC CORTEX-M3 166MHZ 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 10K Logic Modules 166MHz 256-FPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
M2S010TS-1VFG256 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
256KB
RAM Size
64KB
Peripherals
DDR, PCIe, SERDES
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 10K Logic Modules
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FPBGA (17x17)
Number of I/O
138
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
11953,84000 $6 406,96 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,84000 $
Unit Price with VAT:64,60800 $