
M1AFS250-1FGG256I | |
|---|---|
DigiKey Part Number | M1AFS250-1FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | M1AFS250-1FGG256I |
Description | IC FPGA 114 I/O 256FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 114 36864 256-LBGA |
EDA/CAD Models | M1AFS250-1FGG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 114 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 180,14978 € | 16 213,48 € |
| Unit Price without VAT: | 180,14978 € |
|---|---|
| Unit Price with VAT: | 216,17974 € |

