208 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1A3P600L-1PQG208

DigiKey Part Number
150-M1A3P600L-1PQG208-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
M1A3P600L-1PQG208
Description
IC FPGA 154 I/O 208QFP
Customer Reference
Detailed Description
ProASIC3L Field Programmable Gate Array (FPGA) IC 154 110592 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Total RAM Bits
110592
Number of I/O
154
Number of Gates
600000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.