cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX8237ILQ-TR

DigiKey Part Number
LX8237ILQ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LX8237ILQ-TR
Description
IC HOT SWAP CTRLR GP 24QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 2 Channel General Purpose 24-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
2
Internal Switch(s)
Yes
Applications
General Purpose
Features
I2C
Programmable Features
-
Voltage - Supply
5V, 12V
Current - Output (Max)
3.5A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,81210 €5 436,30 €
Manufacturers Standard Package
Unit Price without VAT:1,81210 €
Unit Price with VAT:2,17452 €