20-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX7165-02CSP-TR

DigiKey Part Number
LX7165-02CSP-TRTR-ND - Tape & Reel (TR)
LX7165-02CSP-TRCT-ND - Cut Tape (CT)
LX7165-02CSP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX7165-02CSP-TR
Description
IC REG BCK PROG/0.95V 5A 20WLCSP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.95V) 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
1.875MHz
Synchronous Rectifier
Yes
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
250,95200 €23,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09799 €3 293,97 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,38000 €