
LX7165-01CSP-TR | |
|---|---|
DigiKey Part Number | LX7165-01CSP-TRTR-ND - Tape & Reel (TR) LX7165-01CSP-TRCT-ND - Cut Tape (CT) LX7165-01CSP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX7165-01CSP-TR |
Description | IC REG BUCK PROG/0.9V 5A 20WLCSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.9V) 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LX7165-01CSP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.875MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 25 | 0,95160 € | 23,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09735 € | 3 292,05 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

