
LX5591LQ | |
|---|---|
DigiKey Part Number | LX5591LQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5591LQ |
Description | 5G FRONT END MODULE |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 802.11n/ac |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11n/ac | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Features | SPDT | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |

