
LPC47N217-JV | |
---|---|
DigiKey Part Number | LPC47N217-JV-ND |
Manufacturer | |
Manufacturer Product Number | LPC47N217-JV |
Description | IC INTFACE SPECIALIZED 64STQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 64-STQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-STQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
25 | 1,77560 € | 44,39 € |
100 | 1,72630 € | 172,63 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,56800 € |