
| LC130A/TR | |
|---|---|
| DigiKey Part Number | 150-LC130A/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LC130A/TR | 
| Description | TVS DIODE 130VWM 209VC DO13 | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 130V | |
| Voltage - Breakdown (Min) | 144V | |
| Voltage - Clamping (Max) @ Ipp | 209V | |
| Current - Peak Pulse (10/1000µs) | 7.2A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 90pF @ 1MHz | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-202AA, DO-13, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 32,38040 € | 3 238,04 € | 
| Unit Price without VAT: | 32,38040 € | 
|---|---|
| Unit Price with VAT: | 38,85648 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France