Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9211-ABZJ

DigiKey Part Number
638-1049-ND
Manufacturer
Manufacturer Product Number
LAN9211-ABZJ
Description
IC ETHERNET CTLR SGL CHIP 56-QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9211-ABZJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,41000 €10,41 €
258,66640 €216,66 €
1007,88310 €788,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,41000 €
Unit Price with VAT:12,49200 €