
LAN91C111I-NS | |
|---|---|
DigiKey Part Number | 638-1014-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C111I-NS |
Description | IC ETHERNET CTLR MAC PHY 128-QFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 128-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LAN91C111I-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-QFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| 25 | 26,97120 € | 674,28 € |
| 100 | 26,05470 € | 2 605,47 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,84400 € |

