
KVX31S1-23-0 | |
|---|---|
DigiKey Part Number | 150-KVX31S1-23-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KVX31S1-23-0 |
Description | DIODE VARACTOR 27V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 27 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 14.5pF @ 3V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 27 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,09816 € | 1 549,08 € |
| Unit Price without VAT: | 3,09816 € |
|---|---|
| Unit Price with VAT: | 3,71779 € |

