10/100 Integrated Switch 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8993ML

DigiKey Part Number
576-2125-ND
Manufacturer
Manufacturer Product Number
KSZ8993ML
Description
IC 10/100 INTEG SWITCH 128PQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10/100 Integrated Switch 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8993ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
10/100 Integrated Switch
Applications
Port Switch/Network Interface
Mounting Type
Surface Mount
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,81000 €7,81 €
256,51480 €162,87 €
1006,29310 €629,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,81000 €
Unit Price with VAT:9,37200 €