Parametric Equivalent

KSZ8841-32MVLI | |
|---|---|
DigiKey Part Number | 576-2983-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8841-32MVLI |
Description | IC MAC CTRLR 32BIT 128-LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY PCI Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8841-32MVLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 11,08467 € | 997,62 € |
| Unit Price without VAT: | 11,08467 € |
|---|---|
| Unit Price with VAT: | 13,30160 € |


