
KSZ8841-16MQL A6 | |
|---|---|
DigiKey Part Number | KSZ8841-16MQLA6-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8841-16MQL A6 |
Description | IC MAC CTRLR 8/16BIT 128QFP |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY PCI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8841-16MQL A6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 6,13174 € | 809,39 € |
| Unit Price without VAT: | 6,13174 € |
|---|---|
| Unit Price with VAT: | 7,35809 € |

