Bipolar (BJT) Transistor PNP 80 V 20 A 5 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N5745

DigiKey Part Number
1086-15605-ND
Manufacturer
Manufacturer Product Number
JANTXV2N5745
Description
TRANS PNP 80V 20A TO-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 20 A 5 W Through Hole TO-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 10A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 10A, 2V
Power - Max
5 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/433
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,66000 €591,66 €
Manufacturers Standard Package
Unit Price without VAT:591,66000 €
Unit Price with VAT:709,99200 €