cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N4449

DigiKey Part Number
1086-20989-ND
Manufacturer
Manufacturer Product Number
JANTXV2N4449
Description
TRANS NPN 20V TO46
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 360 mW Through Hole TO-46 (TO-206AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V
Power - Max
360 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/317
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46 (TO-206AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,31150 €1 531,15 €
Unit Price without VAT:15,31150 €
Unit Price with VAT:18,37380 €